Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT5911-QZ
Order Code3377766
Also Known AsGTIN UPC EAN: 5011402383191
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.820 |
Price for:1 Set
Minimum: 1
Multiple: 1
£7.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT5911-QZ
Order Code3377766
Also Known AsGTIN UPC EAN: 5011402383191
Kit Contents10x HSS-R drill bits
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- General purpose metal drill bit
- Manufactured from High Speed Steel to DIN338, using a hot roll forging process
- Cylindrical ground right hand cutting helix & 118° point angle
- Diameter tolerance to h8
- Finish - steam tempered black
- Supplied in a plastic cassette case
Contents
1mm, 2mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm & 10mm
Technical Specifications
Kit Contents
10x HSS-R drill bits
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226