Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No967 SPKL/9 TORX BO
Order Code1337757
Also Known AsGTIN UPC EAN: 4013288104830 5024334001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part No967 SPKL/9 TORX BO
Order Code1337757
Also Known AsGTIN UPC EAN: 4013288104830 5024334001
Technical Datasheet
Torx Tip SizeT8, T9, T10, T15, T20, T25, T27, T30, T40
Handle TypeL Key
Blade Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 967 SPKL/9 TORX BO
1 Product Found
Product Overview
High-quality L-key set for TORX® socket screws with safety pin (BO = with borehole). Comes with a rubber sleeve that provides pleasant grip, particularly in applications at low temperatures. The circular material fits into the hand better and allows less strenuous work over a longer period. Torx ball end on long arm, which enables angled screwdriving jobs in very confined spaces. The Wera BlackLaser surface provides enhanced corrosion protection. Abrasion-resistant size marking for easy access.
- L-key set for TORX® socket screws with safety pin
- Circular material allows less strenuous work
- With ball-end at the long arm
- With rubber sleeve for pleasant grip
- The Wera BlackLaser surface provides enhanced corrosion protection and precise fit
Technical Specifications
Kit Contents
T8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Handle Type
L Key
Product Range
-
Torx Tip Size
T8, T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116