Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoPS 501-2
Order Code3524188
Also Known AsGTIN UPC EAN: 7314150112432 7314150112432
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £221.760 |
3+ | £217.320 |
Price for:Each
Minimum: 1
Multiple: 1
£221.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoPS 501-2
Order Code3524188
Also Known AsGTIN UPC EAN: 7314150112432 7314150112432
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m7N-cm to 70N-cm
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length141mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS 501-2 is a preset torque screwdriver with window scale and ESD safe. It contains 1/4" hex non-magnetic spring-loaded bit holder to avoid damaging sensitive equipment or components in electronic applications. Non-magnetic spring loaded bit holder to avoid damaging sensitive equipment or components in electronic applications (1/4" 6.3 DIN 3126, ISO 1174).
- Range covering between 0.07N-m to 0.7N-m torque values
- Torque measurement clockwise only, used to loosen fasteners without affecting internal mechanism
- Clicking system triggers a tactile and audible signal, all-metal 3-lobe handle, accurate to ± 6% CW
- Cam-over torque limiting clutch for repeatability and accuracy
- An adapter makes it possible to use 1/4" sockets (1/4" 6.3 DIN 3120, ISO 1174)
- Desired torque value is easily set using int adjustment screw accessible removal of handle end cap
- Supplied in an adjustable semi-transparent square tube
- Standards are DIN/ISO 6789 EN 26789/1994, ISO 6789/IEC61340-5-1, ESD safe (IEC 61340-5-1)
- Overall length is 141mm
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
7N-cm to 70N-cm
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
141mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22