Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT141
Order Code3376983
Product RangeClarke International - Reversible Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086120872
No Longer Manufactured
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT141
Order Code3376983
Product RangeClarke International - Reversible Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086120872
Torque Tool StyleWrench
Torque Range ft-lb20ft-lb to 150ft-lb
Torque Range N-m28N-m to 210N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length465mm
Product RangeClarke International - Reversible Torque Wrenches
Product Overview
- Torque wrench with adjustable manual micrometer
- Reversible ratchet head
- Scales are engraved on the barrel of the wrench
- Micrometer type sleeve allows accurate pre-set torque values
- Supplied in a blow moulded case
- Supplied with extension bar and ½" to ⅜" adaptor
- Torque range 28 to 210Nm
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
28N-m to 210N-m
Drive Size - Imperial
1/2"
Product Range
Clarke International - Reversible Torque Wrenches
Torque Range ft-lb
20ft-lb to 150ft-lb
Drive Size - Metric
-
Overall Length
465mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81