Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24115
Order Code2527516
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
143 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £30.120 |
10+ | £27.500 |
Price for:Each
Minimum: 1
Multiple: 1
£30.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24115
Order Code2527516
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height470mm
External Width357mm
External Depth176mm
Product RangeMulticomp PRO Weather Proof Cases
Product Overview
This durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use. The internal size is 430 x 285 x 165mm.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 18" x 14" x 7"
- Approximate internal Dimensions (L x W x H): 17” x 11 ½” x 6”
- Maximum cubed-foam customizable area: 15 ½" x 10" x 3"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
357mm
Product Range
Multicomp PRO Weather Proof Cases
External Height
470mm
External Depth
176mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.401943