Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-79-217
Order Code3376697
Product RangeStanley - One Touch Tool Boxes
Also Known AsGTIN UPC EAN: 3253561792175
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-79-217
Order Code3376697
Product RangeStanley - One Touch Tool Boxes
Also Known AsGTIN UPC EAN: 3253561792175
Carrying Case MaterialPP (Polypropylene)
External Height266mm
External Width486mm
External Depth236mm
Product RangeStanley - One Touch Tool Boxes
Product Overview
- Handle locks in place for carrying; tilts down for storage
- Removable tray allows enough space for larger tools to be stored underneath
- Organizers on top lid for small parts
- Latches designed for one hand operation
- Padlock holes on lid
- Dimensions (HxWxD): 266mm x 486mm x 236mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
486mm
Product Range
Stanley - One Touch Tool Boxes
External Height
266mm
External Depth
236mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.094