Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM81969/14-03
Order Code2396071
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
Technical Datasheet
530 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £2.140 |
10+ | £1.650 |
25+ | £1.570 |
50+ | £1.410 |
100+ | £1.330 |
Price for:Each
Minimum: 1
Multiple: 1
£2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM81969/14-03
Order Code2396071
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
Technical Datasheet
For Use WithSize 16 Pin/Socket Contacts
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
SVHCNo SVHC (23-Jan-2024)
Product Overview
The M81969/14-03 is an Insertion/Extraction Tool installs and removes size 16 pin/socket contacts, can be used to insert and extract contacts for the connector series MIL-C-26482, MIL-C-81703, MIL-C-83723, MIL-C-38999, MIL-T-81714 and MIL-C-5015.
- Blue/white colour code
- Plastic composition
Applications
Maintenance & Repair
Technical Specifications
For Use With
Size 16 Pin/Socket Contacts
SVHC
No SVHC (23-Jan-2024)
Product Range
MIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003729