Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No1-473-10-2-2
Order Code1356164
Technical Datasheet
Kit ContentsHand, Half Round, Round Files
Product Range-
Product Overview
The 1-473-10-2-2 is a 3-piece File Set suitable for filing flat surfaces, sharp corners and shoulders as well as for deburring, filing holes, large fillets and concave surfaces. File handle developed according to the scientific ERGO™ process.
- High removal rate
Applications
Maintenance & Repair
Contents
1-100-10-2-2 Hand second, 1-210-10-2-2 Half round second and 1-230-10-2-2 Round second engineering files.
Technical Specifications
Kit Contents
Hand, Half Round, Round Files
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.045