Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.110 |
| 5+ | £6.320 |
| 10+ | £5.690 |
Price for:Each
Minimum: 1
Multiple: 1
£7.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No242165
Order Code377119
Technical Datasheet
External Diameter16mm
Thread Size - Imperial1/16" to 3/32"
Thread Size - MetricM1 to M2.6
Product Range-
Product Overview
242165 is a DIN 225 die stock for closed and slotted taps as per DIN EN 24231. With steel handles one of which can be unscrewed and five screws for clamping the tap.
- Die-cast zinc housing
- 160mm length
- 5mm thickness
- Thread range in M is M 1 - M 2,6 and thread range in Ww is 1/16 - 3/32
- 16 size number
Technical Specifications
External Diameter
16mm
Thread Size - Metric
M1 to M2.6
Thread Size - Imperial
1/16" to 3/32"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0