Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEOHBC18
Order Code3377628
Product RangeEclipse - One Handed Bar Clamps
Also Known AsGTIN UPC EAN: 5012095077947
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.900 |
Price for:Each
Minimum: 1
Multiple: 1
£23.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoEOHBC18
Order Code3377628
Product RangeEclipse - One Handed Bar Clamps
Also Known AsGTIN UPC EAN: 5012095077947
Jaw Opening Max450mm
Throat Capacity85mm
Clamp MaterialNylon
Product RangeEclipse - One Handed Bar Clamps
SVHCNo SVHC (17-Dec-2015)
Product Overview
A range of one handed bar clamps and spreaders for a variety of medium duty wood working applications.
- Carbon steel bar and reinforced nylon body for strength and durability and can achieve a sustainable clamping force up to 150 Kgf
- Ideal for medium duty clamping and temporary hold down work
- The quick release insert trigger enables the clamps to be quickly positioned and released
- Easy push button system allows a quick change from a clamp to a spreader
- Ergonomically designed soft feel pistol grip handle is comfortable to use
Technical Specifications
Jaw Opening Max
450mm
Clamp Material
Nylon
SVHC
No SVHC (17-Dec-2015)
Throat Capacity
85mm
Product Range
Eclipse - One Handed Bar Clamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91