Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002093
Order Code3350674
Product RangeMulticomp Pro Parallel Clamps
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £20.930 |
Price for:Each
Minimum: 1
Multiple: 1
£20.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002093
Order Code3350674
Product RangeMulticomp Pro Parallel Clamps
Technical Datasheet
Jaw Opening Max3"
Throat Capacity-
Clamp MaterialMetal
Product RangeMulticomp Pro Parallel Clamps
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP002093 is a 3" toolmakers parallel clamp. Consists of two metal jaws which are opened and closed by two screws at right angles to the length of the jaws. The clamps are used for holding small work together especially when drilling.
- Useful for holding small work pieces together
- End of jaws chamfered
- Shiny, black finish
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Opening Max
3"
Clamp Material
Metal
SVHC
No SVHC (25-Jun-2025)
Throat Capacity
-
Product Range
Multicomp Pro Parallel Clamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203