Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £15.050 |
5+ | £13.740 |
10+ | £12.900 |
Price for:Each
Minimum: 1
Multiple: 1
£15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0127
Order Code1518437
Technical Datasheet
Chuck Size-
Chuck Capacity Max3.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 143-0127 is a Pin Jaw Chuck made of blackened finish steel construction. This chuck enables twist drills with shank diameters between 0.5 and 3.5mm to be held in a drilling machine or power drill. The chuck body includes a cross-hole to accommodate a 2.5mm Tommy bar (included).
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Chuck Size
-
Product Range
-
Chuck Capacity Max
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04