Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No431 PADS 0.25X12X25
Order Code536787
Technical Datasheet
Tape TypeSealing
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorRectangle
Tape Colour-
Total Tape Thickness12.2 mil (0.31 mm)
Tape Backing MaterialAcrylic
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial0.47"
Tape Length - Metric12mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
Pre-cut double sided acrylic tape made of closely woven fabric coated on both sides with a high mass of a modified acrylic adhesive. It has high tack adhesive bonds to most surface including metals, paints, foams, rubbers, plastics and textiles. The balanced adhesion allows clean removal even after prolonged contact and on many plasticised materials.
- Thick fabric is very conformable and easy to handle
- Good resistance to UV light and ageing
- Ideal for most temporary bonding applications
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Sealing
Patch Type
Double Sided Foam
Tape Colour
-
Tape Backing Material
Acrylic
Tape Width - Metric
25mm
Tape Length - Metric
12mm
Tape Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
12.2 mil (0.31 mm)
Tape Width - Imperial
0.98"
Tape Length - Imperial
0.47"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062