Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No425 25MM
Order Code1768502
Also Known AsXT000723053 , 70006385465, GTIN UPC EAN: 00051125853224
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £54.930 | 
| 5+ | £51.430 | 
Price for:Each
Minimum: 1
Multiple: 1
£54.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No425 25MM
Order Code1768502
Also Known AsXT000723053 , 70006385465, GTIN UPC EAN: 00051125853224
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
Tape Length - Metric55m
Tape Length - Imperial180.4ft
ConductivityConductive
Tape ColourSilver
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Aluminium foil tape 425 comprised of a dead soft aluminium foil backing
 - Thermally conductive tape helps dissipate heat and improves heating and cooling efficiency
 - Resistant to chemicals to protect surfaces during de-paint process and chemical masking operations
 - Highly engineered acrylic adhesive provides long term durability
 - Removes cleanly after harsh masking applications
 - Withstands exposure to flame, weathering, moisture and UV
 - Heat and light reflective tape protects surfaces and enhances lighting efficiency
 - Dead soft aluminium foil backing conforms to curved and uneven surfaces
 - Recognised by UL to UL 746C and classified by UL to UL 723, Class "L" for low flammability rating
 - Coated with a highly engineered pressure sensitive acrylic adhesive
 
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium Foil
Tape Length - Imperial
180.4ft
Tape Colour
Silver
Roll Length - Imperial
180.4ft
Tape Width - Imperial
0.98"
Product Range
-
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
55m
Conductivity
Conductive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
55m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334071