Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT500 SILVER 45M X 50MM
Order Code1766730
Product RangeAT500
Technical Datasheet
263 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £12.120 |
5+ | £11.260 |
10+ | £10.510 |
Price for:Each
Minimum: 1
Multiple: 1
£12.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT500 SILVER 45M X 50MM
Order Code1766730
Product RangeAT500
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminium
Tape Length - Metric45m
ConductivityNon-Conductive
Tape Length - Imperial147.6ft
Tape ColourSilver
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT500
Product Overview
- AT500 40micron aluminium foil tape coated with dispersion acrylic pressure sensitive adhesive
- Tape is backed with a strong polythene coated release paper
- Flame retardant and self-extinguishing
- Good high and low temperature resistance
- Easy unwind and tear, water resistant
- Aggressive adhesive
- Conforms to BS476 part 6 and part 7 category 1 fire Class M1 Class 0
- Also used for joining foil faced insulation panels and metal ducting
- Offer long term performance at extremely high and low temperatures (from -40°C to 110°C)
- Long lasting tape is easy to tear and offers instant adhesion on curved and irregular surfaces
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminium
Conductivity
Non-Conductive
Tape Colour
Silver
Roll Length - Imperial
147ft
Tape Width - Imperial
1.97"
Product Range
AT500
Tape Backing Material
Aluminium Foil
Tape Length - Metric
45m
Tape Length - Imperial
147.6ft
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
45m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525