Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £33.180 |
10+ | £23.160 |
25+ | £22.700 |
Price for:Each
Minimum: 1
Multiple: 1
£33.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Conductive Rack for PCB storage with a simple design that has 25 slots and can be used in high temperature environments.
- 25 PCB Slots (2x 15mm on 7mm pitch)
- Can be used at temperatures up to 300°C
- Suitable for use in drying cabinets
- Metal construction, completely recyclable
Applications
Industrial
Technical Specifications
External Height - Imperial
0.39"
External Width - Imperial
3.94"
External Depth - Imperial
9.06"
Product Range
-
External Height - Metric
10mm
External Width - Metric
100mm
External Depth - Metric
230mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2