Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £91.180 |
5+ | £82.070 |
Product Information
Product Overview
MP740686 from Multicomp Pro is a 65W economical soldering station with LCD display screen making easy control visualization. The MCU-controlled temperature of the soldering iron can be easily adjusted with high precision. In addition, the unit has an option for 3 pre-setting or switching frequently used temperatures which are available at the push of a button. For high safety, the soldering station has automatic standby and shutdown with smart time settings and password-protecting functions. MP740686 also comes complete with a soldering iron, iron holder with copper ball wire, manual, grounding wire, and plug ensuring that the set can be used straight out of the box.
- Automatic standby, shutdown with smart time setting.
- Beep alarm function available.
- Temperature locking, temperature calibration and temperature alarming function.
- Password protecting function and temperature unite switching function
- MCU controlled temperature calibration.
- LCD display screen making control visualization.
- Temperature readings on the display can be switched from Degrees Celsius to Fahrenheits.
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature.
- Voltage: 230V AC ±10% 50Hz / 110V AC ±10% 60Hz
- Power: 65W
- Temperature Range: 200°C to 450°C
- Dimensions: L210 x W88 x H150 mm
- Net weight: approximately 2 kg
Applications
Utilities, Electrical, High Temperature, Electronics Design, Electronics Service
Contents
x1 Main unit; x1 Soldering Iron; x1 Iron Holder with Copper Wire Ball; x1 Manual; x1 Grounding Wire; x1 Mains Adapter (Region Dependant - EU/US/UK);
Warnings
This product is fitted with a Schuko (CEE7/7) mains plug which is used in most European countries.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
230V
65W
Multicomp Pro Soldering Station MP740686
No SVHC (25-Jun-2025)
450°C
MP740686 EU Soldering Station
EU
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate