Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £638.000 |
3+ | £618.860 |
Price for:Each
Minimum: 1
Multiple: 1
£638.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-510
Order Code2965717
Product RangeCV-500
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power40W
Kit ContentsMETCAL CV-PS500 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad.
Product RangeCV-500
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CV-500 packs all of the Connection Validation technology into a compact, economical housing. The CV-500 soldering system also features Smartheat™ power on demand technology, a 2.8” color touchscreen with bold graphics, an integrated net power meter with optional tip temperature display and much more.
- SmartHeat® Power on Demand Technology
- Patented Connection Validation IMC Formation Technology
- 2.8” color touchscreen with bold graphics
- Communications Port for process traceability and firmware updates
- Integrated Net Power Meter
- Precise tip temperature display
- Password protection
Technical Specifications
Supply Voltage VAC
240V
Output Power
40W
Product Range
CV-500
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
480°C
Kit Contents
METCAL CV-PS500 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad.
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35