Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0VACX2
Order Code7765150
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle Style-
For Use WithERSA VAC X
Product Range-
Product Overview
The 0VACX2 is an Antistatic Solder Sucker with high pumping performance and the ergonomic shape. The antistatic construction allows carefree desoldering of electrostatically irritables assemblies. The long, slim desoldering tip also allows work on closely assembled boards. The special construction allows easily cleaning of the pump and exchange of the desoldering tip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
-
For Use With
ERSA VAC X
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002