Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 2.0MM U 2.5KG
Order Code419369
Also Known AsCK6014 2.5KG REEL
No Longer Manufactured
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 2.0MM U 2.5KG
Order Code419369
Also Known AsCK6014 2.5KG REEL
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric2.03mm
External Diameter - Imperial0.08"
Melting Temperature183°C
Weight - Metric2.5kg
Weight - Imperial5.512lb
Product Range-
Product Overview
The CK6014 2.5KG REEL is a Solder Wire made of 60Sn40Pb alloy.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.08"
Weight - Metric
2.5kg
Product Range
-
Flux Type
Rosin
External Diameter - Metric
2.03mm
Melting Temperature
183°C
Weight - Imperial
5.512lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.56