Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8341-50ML
Order Code4143455
Product Range8341 Series
Technical Datasheet
261 In Stock
21 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £11.280 |
25+ | £10.250 |
50+ | £9.390 |
Price for:Each
Minimum: 1
Multiple: 1
£11.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8341-50ML
Order Code4143455
Product Range8341 Series
Technical Datasheet
Flux TypeRosin
Flux ApplicationsLead Free Soldering
Dispensing MethodJar
Volume50ml
Weight49g
Product Range8341 Series
Product Overview
8341-50ml is a no-clean soldering flux paste designed for lead-free alloys, but also works well with conventional leaded solders. This tacky, no-clean flux paste uses a mix of rosin, thickener, and high-grade synthetically refined resin. The flux provides fast and widespread wetting during soldering and leaves non-conductive and non-tacky residues. This solder flux paste is ideal for solder touch-ups, repairs, or reworks of surface mount assemblies.
- Soldering flux paste for electronics
- Excellent wettability
- Clear, non-conductive, and non-tacky residues
- Usable for both lead-free and leaded alloys
- Meets J-STD-004B
- 50ml in volume
Technical Specifications
Flux Type
Rosin
Dispensing Method
Jar
Weight
49g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
50ml
Product Range
8341 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105