Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8351-125ML
Order Code2903911
Product Range8351
Technical Datasheet
46 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £9.470 |
10+ | £8.600 |
Price for:Each
Minimum: 1
Multiple: 1
£9.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8351-125ML
Order Code2903911
Product Range8351
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsWave Soldering
Dispensing MethodBottle
Volume125ml
Weight101g
Product Range8351
Product Overview
8351-125ML is an organic liquid solder flux with low activity. It has a low solids content that leaves virtually no residue. Solder joints appear shiny after soldering, even without cleaning. This halogen-free flux is the best soldering flux for wave soldering and surface mount assembly. It may be applied by spray or foam, or by wave fluxing. It is also re-flowable in air or nitrogen. In liquid format, we also offer rosin-based flux, lead-free no-clean flux, and lead-free water soluble flux.
- Halogen-free flux, excellent wettability
- Can be used with both lead-free and leaded alloys
- Rosin/resin-free, meets J-STD-004B
- ORL0 flux classification, organic flux type
- Low flux activity, pass copper mirror
- <lt/>0.5% halides
- 125mL net volume
- Surface insulation resistance (SIR) is 2.1 x 109ohm
Notes
See alternative sizes below
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
101g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Wave Soldering
Volume
125ml
Product Range
8351
Alternatives for 8351-125ML
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
UN Hazard Code:1987