Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £192.310 |
5+ | £176.930 |
Price for:Each
Minimum: 1
Multiple: 1
£192.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Thermo-control anti-static 2 in 1 intelligent digital rework station with dual high definition LCD display. It is suitable for electric industry, thermoplastic soldering, maintenance, on-site soldering for PVC/PE/PP/PVDF, timing function, education and practice.
- MCU and PID algorithm controlled temperature
- Soldering iron and hot air station integrated to save space
- Digital temperature calibration and switchable temperature units
- Diaphragm pump with high pressure make it suitable for various nozzles
- Intelligence cooling system and deferred power-off function
- Patented heater for obtaining fast heating-up and extending lifespan
- 3 pre-set buttons to switch between different temperature and air grades combinations
- Automatic standby function to save more energy
- Intelligent malfunction prompt to let user locate causes fast and accurately
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics, Electrical, Facility Maintenance, Automotive, Commercial, Control Panels, Professional
Contents
Rework station, Control unit, Soldering iron, Soldering iron holder, Nozzle, Bracket, Power cord (UK + EU), Cleaning sponge, User manual.
Warnings
Precautions shall be observed during operation with Hot Air Gun, 500°C air flow output.
Technical Specifications
Supply Voltage VAC
220V
Output Power
900W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
500°C
Kit Contents
Soldering & Rework Station
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5