Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7,754.000 |
Price for:Each
Minimum: 1
Multiple: 1
£7,754.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 0IRHR100A-HP is a 240V 200W Euro-plug hybrid Rework System combines safe IR-radiation and convection. Low cost and easy to use. Uniform heating with minimal air movement and turbulence. No chip blowing, low noise rework blower (below 40db). Designed for beginners and advanced operators. Widest range of components with only three hybrid adaptors. Powerful 800W safe IR-heating plate for preheating of thick substrates.
- 550°C Maximum heat temperature
- 2/4A fuse (slow-blow)
- LED function display
- Mini USB PC-interface
- 13VAC Secondary voltage rating
- 1.35m length of supply line
Applications
Maintenance & Repair
Contents
Hybrid rework system complete, Heating plate with hybrid tool holder.
Technical Specifications
Supply Voltage VAC
240V
Output Power
200W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
550°C
Kit Contents
HR100 Hybrid Rework System Complete, IRHP100 Heating Plate with Hybrid Tool Holder
Plug Type
EU
Technical Docs (1)
Alternatives for 0IRHR100A-HP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.3