Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-120
Order Code1296793
Product RangeSOLDERPRO 120 Series
Also Known AsGTIN UPC EAN: 0742286971208
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £38.660 |
5+ | £37.790 |
Price for:Each
Minimum: 1
Multiple: 1
£38.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-120
Order Code1296793
Product RangeSOLDERPRO 120 Series
Also Known AsGTIN UPC EAN: 0742286971208
Technical Datasheet
Ignition TypeSelf Ignition
Run Time100min
Heat Temperature Max450°C
Product RangeSOLDERPRO 120 Series
Product Overview
PRO-120 is a cordless, compact portable iron. This soldering iron is designed primarily for serious DIY enthusiasts and service technicians who need a combination of long run time and high wattage output for tougher jobs. This model is designed to be sturdy with a metal body that can easily withstand heavy daily use and be reliable and ready to use every time you need it.
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 125W iron
- Lightweight and portable
- Up to 100 minutes of operation (mid-setting) on one refill
- Self-ignition, no need for flints
- Easy to refill
- PS-1 bit fitted (1.6mm conical)
- Also available in a kit with the contents held in a sturdy case
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
450°C
SVHC
No SVHC (07-Jul-2017)
Run Time
100min
Product Range
SOLDERPRO 120 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796