Print Page
201-0013-01
Prototyping Board, THD/SMD, 50.8mm x 50.8mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHMARTBOARD
Manufacturer Part No201-0013-01
Order Code2483440
Board TypeMatrix Board
Board Material-
Hole Diameter0.965mm
External Height50.8mm
External Width50.8mm
Board Thickness-
Product Overview
The 201-0013-01 is a 50.8 x 50.8mm Prototyping Board with 0.965mm hole diameter. This universal through hole surface mount Schmartboard™ untraced board has holes that are perfect for through hole components on one side and holes designed for filling in with solder to use for surface mount components on the other side.
Applications
Industrial
Technical Specifications
Board Type
Matrix Board
Hole Diameter
0.965mm
External Width
50.8mm
SVHC
No SVHC (07-Nov-2024)
Board Material
-
External Height
50.8mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0103