Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoA2AZJK
Order Code2491733
Also Known As7640144714710
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £30.770 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£30.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA2AZJK
Order Code2491733
Also Known As7640144714710
Technical Datasheet
Tweezer Tip TypeStraight, Flat
Overall Length40mm
Tweezer Tip MaterialZTA (Zirconia Toughened Alumina) Tip
Product Range-
Product Overview
The A2AZJK is a Replaceable Tips Set made of zirconia toughened alumina (ZTA). It is a superior combination of high strength (from zirconia) and high hardness (from alumina). It is suitable for use in handling of EOS/ESD sensitive components, handling of components during thermal and chemical and soldering processes. It is generally used when very rigid tips are required.
- Relatively low density
- No open porosity
- Very hard surface, good abrasion and wear resistance
- Good flexural strength and fracture toughness
- Excellent thermal properties and high temperature stability
- Extreme corrosion resistance, nearly chemically inert
- ESD safe static dissipative material
Applications
Industrial
Technical Specifications
Tweezer Tip Type
Straight, Flat
Tweezer Tip Material
ZTA (Zirconia Toughened Alumina) Tip
SVHC
No SVHC (25-Jun-2025)
Overall Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004