Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-2002C
Order Code1494160
Technical Datasheet
Product Range-
Product Overview
heavyAn advanced tool kit containing everything necessary for today’s electrical technician. Supplied in a heavy duty case with strong rigid sides and protected corners, measuring 440 x 320 x 100mm (LxWxD).
- Contents:
- 40W Soldering iron
- 5 Piece needle file set
- PLCC extraction tool
- 3 Piece soldering aid kit; 13" Deluxe desoldering pump; 60/40 Rosin core solder
- 6" Reverse action stainless steel tweezers
- 4.5" Stainless steel tweezers
- Small cleaning brush
- 6 Piece precision screwdriver set
- 7 in 1 tool
- IC extractor tool
- Utility knife with snap off blade
- Anti-static elasticated wrist strap
- Screwdriver handle
- 5 Piece 175mm double ended screwdrivers and nut driver (4xTorx, 2xSlotted, 2xPhilips)
- Mini hammer set including 4 separate faces
- 7 piece folding hex wrench (1.2, 1.5, 2.0, 2.5, 3.0, 4.0, 5.0)
- Three prong pick-up tool
- 8" Adjustable wrench
- 5" cutting pliers; 5" long nose pliers; 4.5" flat nose pliers; 4.5" bent nose pliers
- 8" linesman combination pliers
- 7" wire strippers (0.9–5.5mm²)
- Heat sink
- Carrying strap
Technical Specifications
Kit Contents
Brush, Crimping Tool, Extractor, Screwdriver Handle, Tweezer, Wrist Strap
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8