Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINSCAN
Manufacturer Part NoSE
Order Code3289161
Product RangeEinScan-SE Series
3D Scanner TypeDesktop
Light SourceWhite Light
Scan Speed (HD)Less than 8s
Scan Accuracy0.1mm
Volumetric Accuracy-
Minimum Point Distance0.17mm
Product RangeEinScan-SE Series
SVHCTo Be Advised
Product Overview
EinScan-SE 3D Scanner is a powerful companion for educators and individuals. It gives the easiest 3D scanning experience for non-technical users and has dual scan modes: Auto Scan and Fixed Scan. It is easy to operate and has a great price-to-performance ratio. Every scan generates a high-quality 3D data. It takes 1 second for a single scan and 45 seconds for a 360-degree scan under auto scan mode. Software of EinScan-SE/SP V2 has the functions of filling holes, #smoothing and sharpening, and can also readjust the data coordinates in the post-processing process to provide more perfect 3D data for subsequent applications.
- Visible white light, no laser, eyes secure for children
- One-click scanning
- Automatic calibration with no rigid set-up required
- Auto meshing to watertight 3D data
- Seamlessly connect to 3D printers
- Provide API access service for any brand 3D printers
Technical Specifications
3D Scanner Type
Desktop
Scan Speed (HD)
Less than 8s
Volumetric Accuracy
-
Product Range
EinScan-SE Series
Light Source
White Light
Scan Accuracy
0.1mm
Minimum Point Distance
0.17mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84779080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4