Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £162.270 |
5+ | £155.220 |
10+ | £146.710 |
Price for:Each
Minimum: 1
Multiple: 1
£162.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 80PT-25
Order Code4917194
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
Product Overview
FLUKE 80PT-25- is a SureGrip™ Piercing Temperature Probe designed for use in liquids, gels, soft, and semi-hard materials. The probe is made of 316 stainless steel, which is suitable for food service use. The thermocouple junction of the probe is protected from tip to handle by the stainless steel sheath. The 40-inch (1-meter) cable is terminated with a Type T miniature thermocouple connector with 0.792-mm (.312-inch) pin spacing. The 80PT-25 can be used with any temperature-measuring instrument that is designed to accept Type T thermocouples and has a miniature connector input.
- Measurement range from -196 to 350°C
- Operates with T-type thermometers
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Type T Thermocouple Temperature Measuring Instruments
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078