6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £48.790 |
5+ | £46.670 |
10+ | £44.110 |
Product Information
Product Overview
The FLUKE 80PK-1 is a type-K thermocouple Bead Probe for general purpose applications. It has an extremely fast response time, due to the low thermal mass of the exposed tip. The 40-inch (1-metre) PTFE cable is terminated with a type-K miniature thermocouple connector with 0.312-inch (0.792mm) pin spacing. It can be used with any temperature measuring instrument that is designed to accept type-K thermocouples and that has a miniature connector input. It must be used in PTFE-compatible environments and is not suitable for liquid immersion. It has cold reference junction compensation. Accuracy of the temperature measuring instrument must be considered along with the probe accuracy specification in order to determine the overall accuracy of the combination.
- Type-K chromel-alumel thermocouple wires are compatible with clean oxidizing atmospheres
- Class 3 protection rating
- 24AWG Type-K solid conductor
- 2sec Measurement time
- -40 to 260°C Measurement range
Applications
Test & Measurement
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Temperature
-
Fluke Digital Multimeters, Thermometers, Calibrators
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate