Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1,652.000 |
5+ | £1,580.000 |
10+ | £1,494.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,652.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 805/ES
Order Code2499719
Technical Datasheet
Test Probe FunctionsVibration
For Use WithFluke 805 Vibration Meter
Product Range-
Product Overview
FLUKE 805/ES is an external vibration sensor ideal in situations for which it is either difficult or impractical to use the on-board vibration sensor tip of the 805 Vibration Meter. The 805ES allows user to take measurements, behind machine guards or enclosures.
- Low-profile 90-degree sensor body allows the sensor to get into tight spots
- Rugged, coiled cable minimizes dangling, stretches to more than 7ft
- Powerful "U" shaped magnet firmly connects to flat, or curved measurement surfaces
- Rugged, sealed cable connector with strain relief
- Removable sensor magnet for direct attachment to a sensor mounting pad or threaded hole
- Connect directly to 805 Vibration Meter via SMB connector located in the heel of the meter
Technical Specifications
Test Probe Functions
Vibration
Product Range
-
For Use With
Fluke 805 Vibration Meter
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363