Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1,880.000 |
5+ | £1,799.000 |
10+ | £1,700.000 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
£1,880.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I5SPQ3
Order Code2422942
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min10mA
For Use WithFluke Power Quality & Energy Analyzers
Product Range-
Product Overview
FLUKE I5SPQ3 is a pack of 3 pieces of i5s current clamps, specially configured to provide low current accuracy while taking measurements on secondary current transformers. This cost-saving 3-pack is perfect for use with 3-phase tools such as the Fluke 434 or Fluke 435. The compact shape makes transporting and storing convenient. Takes accurate readings without breaking the circuit.
- Low level nominal current clamp measures up to 5A AC
- Compact shape makes transporting and storing convenient
- Clamp measures only size of 116mm x 43mm x 23mm
- Take accurate readings without breaking the circuit
- Nominal current is 5A, maximum voltage of 600V AC, continuous current range from 10mA to 6A
- Maximum non-destructive current is 70A
- Useable frequency is 40Hz to 5kHz, output levels 400mV/A
- Safety specifications are CAT III 600V per IEC/EN61010-1, pollution degree 2
- Maximum conductor diameter is 15mm, output cable length is 2.5m
Contents
3-pack 5A AC current clamps.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
5A
For Use With
Fluke Power Quality & Energy Analyzers
Probe Side Connector
Current Clamp
Current Range Min
10mA
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1