Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPS010 PSU
Order Code2842091
Also Known AsPS010
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £29.000 |
Price for:Each
Minimum: 1
Multiple: 1
£29.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPS010 PSU
Order Code2842091
Also Known AsPS010
Technical Datasheet
Accessory TypeAC Power Adaptor
For Use WithPicoScope 6000 Series Digital Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PS010 from Pico Technology is an AC power adaptor for the PicoScope 6000 series.
- Input voltage range from 90VAC to 264VAC (50/60Hz)
- Maximum input current is 1.5A
- Output voltage is 12VDC
- Nominal load current is 4.2A
- Nominal load power is 50W
- 1.8m output cord with 2.1mm x 5.5mm x 12mm centre positive plug
Technical Specifications
Accessory Type
AC Power Adaptor
Product Range
-
For Use With
PicoScope 6000 Series Digital Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31