Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,240.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,240.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7705
Order Code2131283
Technical Datasheet
Accessory TypeSingle-Pole Control Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
7705 is a 1-pole plug-in control module offers 40 channels of independent switching. These channels are designed to control power to the DUT and switching loads. They can also directly control light indicators and relays. It is suitable for use with the 2700, 2701, 2750 Integra series mainframes.
- Two 50-pin female D-sub connectors are standard for secure hook-up and quick teardown
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 300V, 1A capacity
- Less than 1ohm channel resistance (per conductor)
- Less than ±4µV per contact, contact potential
- Less than 100pA offset current
Technical Specifications
Accessory Type
Single-Pole Control Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 7705
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184