Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £94.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£94.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE AC280
Order Code4314130
Technical Datasheet
Connector Type2mm Banana Socket
Centreline Spacing-
Connector Tip StyleHook
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
Product Overview
FLUKE AC280 is a SureGrip™ hook clip set with profile narrows to 5.6mm at tip, hook opening 6.4mm at front, 2mm at base. Designed to improve steadiness in slippery hands. Rubber over-moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
- Provides reliable and secure connections for precise electrical measurements
- Rated CAT II 1000V, CAT III 1000V, CAT IV 600V, 3A
- Recommended for use with TL222 and TL224 test leads
Contents
1-pair nickel-plated clips (red and black).
Technical Specifications
Connector Type
2mm Banana Socket
Connector Tip Style
Hook
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066