Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No38/650/0
Order Code3409767
Also Known AsGTIN UPC EAN: 5011405386502
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £20.950 |
10+ | £19.280 |
Price for:Each
Minimum: 1
Multiple: 1
£20.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No38/650/0
Order Code3409767
Also Known AsGTIN UPC EAN: 5011405386502
Temperature Measuring Range-50°C to +200°C
External Height97mm
External Width65mm
External Depth20mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Max/min temperature memory
- 1.5m cable with stainless steel probe
- Large, clear digital display
- Data hold function
- 1 second sampling rate
- Magnetic attachment for hands free use
- Suitable for monitoring of food storage and hygiene, industrial, laboratory and household use
Technical Specifications
Temperature Measuring Range
-50°C to +200°C
External Width
65mm
Product Range
-
External Height
97mm
External Depth
20mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128