Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01653100
Order Code1377461
Also Known AsTK 2000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £111.440 |
Price for:Each
Minimum: 1
Multiple: 1
£111.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01653100
Order Code1377461
Also Known AsTK 2000
Technical Datasheet
Temperature Measuring Range-50°C to +1000°C
Measurement Rate-
Altitude-
External Height163mm
External Width63mm
External Depth37.5mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Measurement range: -50 °C to 1,000 °C
- Display: 2,000 counts
- Hold function
Applications
Sensing & Instrumentation, Test & Measurement
Contents
Thermometer, flexible K-thermocouple sensor for measurements from -40 °C to +200 °C
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-50°C to +1000°C
Altitude
-
External Width
63mm
Product Range
-
Measurement Rate
-
External Height
163mm
External Depth
37.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2