Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE FP PLUS
Order Code1272820
Also Known AsFOOD PRO +
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE FP PLUS
Order Code1272820
Also Known AsFOOD PRO +
Technical Datasheet
Temperature Measuring Range-35°C to +275°C
Accuracy1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The new Fluke FoodPro Thermometer Series provides a complete temperature measurement and monitoring solution for foodservice professionals. It includes two useful temperature inspection tools, which are designed to enable foodservice professionals to quickly and accurately measure food product temperatures and to help detect potential food safety problems.
- Infrared temperature range from -35 to 275 °C
- HACCP check lights for instant recognition of safe/unsafe temperatures
- LED target illumination highlights the entire measurement spot for accurate targeting
- Hand washable (IP54 sealed)
- Built-in fold-out probe for measuring internal food temperatures
- Probe temperature range -40 to 200 °C
- Countdown timer to monitor cooking, cooling and HACCP exposure times
- Backlit display for clear readings in poorly lit areas
- MAX temperature displayed for quick reference
Applications
Sensing & Instrumentation, Signal Processing, Portable Devices
Contents
AA battery, Quick Start guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-35°C to +275°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1.5%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43