Product Information
Alternatives for U2761A
2 Products Found
Product Overview
U2761A is a 20MHz USB modular function/arbitrary waveform generator. This function generator offers 10 standard waveforms plus pulse and arbitrary waveforms generation capabilities. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with the plug and play feature. The U2761A can function as a standalone module or as a modular device in the U2781A USB product chassis, providing expansion capabilities and a compact solution when used with the other modules in the USB Modular Instruments and DAQ family.
- 20MHz sine and square waveforms
- Ramp, triangle and DC waveforms
- Pulse generation edge
- 14bit, 50MSa/s, 64Kpoint arbitrary waveforms
- Built-in AM, FM, PM, ASK, FSK, PSK modulation types
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
- Standalone or modular capabilities
- Arbitrary waveform (14-bit, 64K points 50MS/s)
- Includes BenchVue software license
- Compatible with a wide range of Keysight Development Environments (KDEs)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
U2700A Series
AM, ASK, FM, FSK, PM, PSK
USB
1 Channel
20MHz
1 Year
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate