Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £26,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
£26,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787251-01
Order Code4093467
Product RangePXIe-S5090
Vector Network Analyzer TypePC Based
Test Frequency Range300kHz to 9GHz
Sensitivity dBm-
Manufacturer Warranty-
Product RangePXIe-S5090
Plug Type-
SVHCTo Be Advised
Product Overview
PXIe-S5090 is a PXI vector network analyser. It is a 2-port vector network analyser (VNA) that helps user measure amplitude, phase, and impedance. User also can use the PXIe-S5090 to perform time-domain analysis and to calculate the S-parameters of 2-port RF devices. It features a 300KHz to 9GHz frequency range, a wide dynamic range, and high sweep speeds for automated design validation and production test. Additionally, the PXIe-S5090 supports automatic precision calibration, full vector analysis, and reference plane extensions.
- Frequency range from 300KHz to 9GHz
- Wide output power adjustment range from -45dBm to +13dBm
- Dynamic range from 138dB (10Hz IF bandwidth) typical
- Measurement time per point is 16µs, up to 500,001 measurement points
- Automation programming in LabVIEW, IVI drivers, IVI-C drivers, IVI.NET drivers
- Time domain and gating conversion included
- Frequency offset mode, including vector mixer calibration measurements
- Multiple precision calibration methods and automatic calibration
- Operating temperature range from 5°C to 40°C
- Dimension is 221mm length x 129mm width x 20mm height
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
PXIe-S5090
SVHC
To Be Advised
Test Frequency Range
300kHz to 9GHz
Manufacturer Warranty
-
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1