Product Information
Product Overview
FiberMASTER<TradeMark/> provides all the features required to certify and troubleshoot fibre optic cabling. Measure fibre optic power in milliwatts (mW) and decibel-milliwatts (dBm) to test and troubleshoot active LANs. Quickly measure cabling loss with the automatic calibration feature that stores reference power from any light source for quick dB loss calculations. the 1490nm wavelength measurement mode is perfect for troubleshooting Fibre To The Home cabling systems.
- Easy to use with simple three-button operation
- Ideal for field use
- Compact size
- Four wavelength power meter for multimode and single mode testing
- Transmitter works while docked in receiver
- Power meter features 2.5mm universal and FC adaptors
- Support for standard ST, SC and FC connectors
- 850, 1300, 1310, 1550nm Lght source
Contents
contents: 850, 1300, 1310 & 1550nm Light source with ST, SC and FC adaptors, Power meter, 4 wavelength with universal 2.5mm and fixed FC adaptor, 2x FC-SC 62.5µm multimode cables, 1 SC Calibration coupler, Heavy duty pouch, User manual
Technical Specifications
33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Carrying Case, User Manual
To Be Advised
FiberMASTER Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate