Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £532.000 |
Product Information
Product Overview
FLUKE T3000 FC KIT is a wireless temperature kit that provides measurement of many common electrical parameters, and lets you correlate these with temperature readings. The kit includes T3000 K-Type temperature module and 3000 FC Multimeter. You can connect the t3000 FC wireless temperature module to test point and view the results up to 20m away on the 3000 FC wireless digital multimeter.
- FLUKE 3000 FC multimeter - AC and DC voltage measurements to 1000V
- FLUKE 3000 FC multimeter - AC and DC current with 0.01mA resolution
- FLUKE 3000 FC multimeter - continuity, resistance, diode test, capacitance and frequency measurement
- FLUKE 3000 FC multimeter - minimum/maximum recording
- FLUKE 3000 FC multimeter - CAT III 1000V, CAT IV 600V rated
- FLUKE 3000 FC multimeter - IP54 protection rating
- FLUKE t3000 FC - use as a standalone meter or as part of the system
- FLUKE T3000 FC - logging function for recording and saving up to 65000 readings
Contents
Fluke 3000 FC series wireless multimeter, Fluke t3000 K-type thermocouple thermometer, TL175 Test leads, AC175 alligator clips, Other K-Type temperature probes and Magnetic hanging strap.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Fluke 3000 FC DMM, T3000 K-type Temperature Module & Accessories
No SVHC (07-Jul-2017)
3000 FC Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate