Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-85
Order Code3621220
Product RangePXI-2585
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2,240.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-85
Order Code3621220
Product RangePXI-2585
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 10 x 1
No. of Channels10Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max300VDC
Switching Current Max12A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXI-2585
SVHCTo Be Advised
Product Overview
778572-85 is a PXI-2585 10-channel, 12A, 1-wire high-power PXI multiplexer switch module that is ideal for switching power signals and loads in control applications and battery, power supply, and automotive testing. It is configured as a 10x1 multiplexer with both low contact resistance and high isolation voltage. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
- Ambient temperature range 0°C to 55°C (tested in accordance with IEC 60068-2-1 and IEC 60068-2-2.)
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Dimension (L × W × H) is 21.6cm × 2.0cm × 13.0cm (3U, one slot, PXI/cPCI module)
- 65 cycles/s scan rate
- 300VDC maximum switching voltage
- 10MHz switch bandwidth
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
10Channels
Relay Type
Electromechanical
Switching Current Max
12A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 10 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
300VDC
Bandwidth
10MHz
Product Range
PXI-2585
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82