Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781346-01
Order Code3620445
Product RangePXIe-4330
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4,439.000 |
Price for:Each
Minimum: 1
Multiple: 1
£4,439.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781346-01
Order Code3620445
Product RangePXIe-4330
Technical Datasheet
Product TypeStrain/Bridge Input Module
Sampling Rate25.6kSPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4330
SVHCTo Be Advised
Product Overview
The PXIe-4330 is a simultaneous input module that provides integrated data acquisition and signal conditioning for bridge-based sensors. The PXIe-4330 includes increased accuracy, high data throughput, and synchronisation features, making it ideal for high-density measurement systems. To remove noise, the PXIe-4330 offers antialiasing and digital filters per channel. Each channel also features an independent, programmable excitation voltage. Additionally, the PXIe-4330 provides remote sensing, internal bridge completion, and shunt calibration options per channel.
Technical Specifications
Product Type
Strain/Bridge Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
25.6kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4330
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39