Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7,750.000 |
Product Information
Product Overview
The PXI-4132 is a programmable, high-precision source measure unit (SMU). It has a single isolated SMU channel that offers a four-quadrant output that incorporates remote (4-wire) sense as well as external guarding. With its high measurement resolution integrated guarding, the PXI-4132 is ideal for high-accuracy leakage measurements on integrated circuits, discrete components, PCBs, and cables. You can also perform high-speed I-V measurements on a variety of components including diodes and organic LEDs using the on-board hardware sequencing engine. In addition, you can synchronize multiple PXI-4132 modules using the PXI backplane to provide high-speed I-V measurements on transistors and more complex devices.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 100V
-
To Be Advised
PXI-4132
2W
± 100mA
3 Years
Technical Docs (1)
Alternatives for 780558-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate