Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £19,300.000 |
Product Information
Product Overview
PXIe-LCR5100 is a 2MHz, PXI LCR meter bundle. The PXIe-4190 is an inductance, capacitance, and resistance (LCR) meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements to help you measure and test the LCR of electronic equipment. You can use the PXIe-4190 in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications, and it is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- Voltage rating is ±40VDC bias
- 100mA maximum current
- 200 ohm resistance
Contents
5-slot PXIe-1083 PXI chassis and the PXIe-4190 PXI LCR meter, D-SUB to BNC cable, a Thunderbolt cable, Power cable.
Technical Specifications
-
PXIE-4190
-
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate