Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4,378.000 |
Product Information
Product Overview
783801-01 is a PXIe‑6739 16-bit, 64-channel, 1MS/s PXI analog output module. The PXIe‑6739 is a high-density analog output module. The device is ideal for applications such as stimulus-response tests and open-loop simulations at high densities. You can achieve the maximum sample rate if using up to 16 channels, where each channel is on a separate bank. The PXIe‑6739 also includes 20 digital I/O lines, four counter/timers, digital triggering, and advanced timing to meet a wide range of application requirements. Its digital triggering and PXI Express synchronization capabilities allow it to be coupled with additional data acquisition, motion, and vision products to create highly custom measurement solutions to test innovative designs.
- Dimension (not including connectors) is 16cm x 10cm (6.3inch x 3.9inch)
- Ambient temperature range from 0 to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Analogue Output Module
16bit
64Channels
-
NI PXI Controllers
Lead (21-Jan-2025)
1MSPS
-
-
0°C to +55°C
PXIe-6739
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate