Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1,226.000 |
Product Information
Product Overview
781639-01 is a NI‑9862 1-port, high-speed, flexible data rate C series CAN interface module. The NI‑9862 is a high-speed Controller Area Network (CAN) Flexible Data‑rate (FD) interface for developing applications with the NI‑XNET driver. The NI‑9862 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware‑in‑the‑loop simulation, rapid control prototyping, bus monitoring, automation control, and more. Users can perform this manipulation while taking other data acquisition measurements in the same NI CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same NI CompactRIO chassis.
- Power consumption from chassis is 1W maximum (active mode)
- Operating temperature range from -40°C to 70°C
Technical Specifications
C Series CAN Interface Module
1Mbps
-
NI-9862
1 Port
-
NI CompactDAQ or CompactRIO Systems
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate