Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781922-01
Order Code3622107
Product RangeNI-9924
Technical Datasheet
14 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £205.700 |
Price for:Each
Minimum: 1
Multiple: 1
£205.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781922-01
Order Code3622107
Product RangeNI-9924
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI 25-Pin D-Sub Modules
Product RangeNI-9924
SVHCTo Be Advised
Product Overview
781922-01 is a NI 9924 front mount screw terminal block for 25pin D-SUB modules.
- Maximum voltage of 30 Vrms/42 Vpk/60 VDC
- Maximum current rating is ≤1 A per channel
- Screw-terminal wiring 16 to 26AWG copper conductor wire with 4.5mm of insulation stripped from end
- Operating temperature range from –40 to 70 °C
Technical Specifications
Accessory Type
Terminal Block
Product Range
NI-9924
For Use With
NI 25-Pin D-Sub Modules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544